Un 10-25% de rebaja
Amphenol Communications SolutionsSFW6R-4STE1LFConector FFC-FPC
1.00mm Flex Connector, SFW-R series, 6 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 11.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector SFW6R-4STE1LF flexible printed circuit from FCI. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This device has a maximum current rating of 1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 11.8 mm long, 2.7 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. SFW6R-4STE1LF is housed in black polyphenylene sulfide.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

