| Compliant | |
| EAR99 | |
| Obsolete | |
| SFW4R-2STE9LF | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 4 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 9.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Thanks to FCI's ffc/fpc connector SFW4R-2STE9LF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a maximum voltage rating of 100 VDC|100VAC. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. SFW4R-2STE9LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 9.8 mm long, 2.7 mm tall and 6.5 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

