Amphenol Communications SolutionsSFW4R-1STE1LFConector FFC-FPC

1.00mm Flex Connector, SFW-R series, 4 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free

FCI brings you their ffc/fpc connector SFW4R-1STE1LF flexible flat cable, a great choice for transmitting multiple transmission channels over a more space-saving design. It has a right angle body orientation. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 4 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 9.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. SFW4R-1STE1LF is housed in brown polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C.

Import TariffMay apply to this part

Total en Stock: 24,047 piezas

Regional Inventory: 4,047

    Total$0.27Price for 1

    4,047 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Malaisia
         
      • Price: $0.2667
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2113+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 47 piezas
      • Price: $0.2667
    • (4000)

      Se puede enviar en 2 días

      Increment:
      4000
      Ships from:
      Estados Unidos de América
      Date Code:
      2216+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 4,000 piezas
      • Price: $0.2598
    • (4000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2419+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      Malaisia
      • In Stock: 20,000 piezas
      • Price: $0.1511

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.