Amphenol Communications SolutionsSFW16R-4STE1LFConector FFC-FPC
1.00mm Flex Connector, SFW-R series, 16 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 21.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. FCI's ffc/fpc connector SFW16R-4STE1LF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. This product is 21.8 mm long, 2.7 mm tall and 6.5 mm deep. SFW16R-4STE1LF is housed in black polyphenylene sulfide. This flexible flat cable has an operating temperature of -55 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

