Amphenol Communications SolutionsSFW16R-1STAE1LFConector FFC-FPC

1.00mm Flex Connector, SFW-R series, 16 Position, Down Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, Selective Gold plated Terminals with Tin-plate Solder-tail

The ffc/fpc connector SFW16R-1STAE1LF flexible flat cable from FCI can help you save valuable space by running multiple electrical channels over a flat, ribbon-like cable. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with gold. This is a 1-row connector. Its pitch is 1 mm. It has a right angle body orientation. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 21.8 mm long, 2.7 mm tall and 6.5 mm deep. It uses the solder termination method. SFW16R-1STAE1LF is housed in brown polyphenylene sulfide.

Import TariffMay apply to this part

3,976 piezas: Se puede enviar mañana

    Total$0.27Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1317+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Malaisia
      • In Stock: 3,976 piezas
      • Price: $0.2737

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.