Un 25-50% de rebaja
Amphenol Communications SolutionsSFW14R-2STE1LFConector FFC-FPC
1.00mm Flex Connector, SFW-R series, 14 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 14 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1/Contact | |
| 100VDC|100VAC | |
| 500 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 19.8 | |
| 6.5 | |
| 2.7 | |
| Surface Mount |
FCI's ffc/fpc connector SFW14R-2STE1LF flexible flat cable is a great option to consider when working with tightly constrained electronics projects. It has a right angle body orientation. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. This is a 1-row connector. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. SFW14R-2STE1LF is housed in brown polyphenylene sulfide. This product is 19.8 mm long, 2.7 mm tall and 6.5 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

