Amphenol Communications SolutionsSFV6R-2STE1HLFConector FFC-FPC
0.50mm Flex Connector, SFV-R Series, 6 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 6 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 8.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Thanks to FCI's ffc/fpc connector SFV6R-2STE1HLF flexible flat cable, you can keep the size of your project and the number of disorganized electrical lines down to a minimum. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 6 contacts that are made out of phosphor bronze and plated with tin alloy. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.5 mm long, 1.8 mm tall and 4.9 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. SFV6R-2STE1HLF is housed in black polyamide.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

