Un 25-50% de rebaja
Amphenol Communications SolutionsSFV34R-1STE9HLFConector FFC-FPC
Conn FFC/FPC Connector SKT 34 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SFV34R-1STE9HLF | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 34 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 22.5 | |
| 4.2 | |
| 1.8 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. FCI's fpc connector SFV34R-1STE9HLF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 34 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 50 VDC|50VAC. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 85 °C. SFV34R-1STE9HLF is housed in black polyamide. It uses the solder termination method. This product is 22.5 mm long, 1.8 mm tall and 4.2 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

