Un 10-25% de rebaja

Amphenol Communications SolutionsSFV24R 2STE1HLFConector FFC-FPC

0.50mm Flex Connector, SFV-R Series, 24 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free

Optimize the design of a space-limited electronic device with this ffc/fpc connector SFV24R-2STE1HLF flexible printed circuit from FCI. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 24 contacts that are made out of phosphor bronze and plated with tin alloy. It has a right angle body orientation. This is a 1-row connector. Its pitch is 0.5 mm. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 17.5 mm long, 1.8 mm tall and 4.9 mm deep. It uses the solder termination method. SFV24R-2STE1HLF is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 85 °C.

Import TariffMay apply to this part

6,225 piezas: Se puede enviar mañana

    Total$0.51Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      6225
      Country Of origin:
      Malaisia
         
      • Price: $0.5123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2108+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Malaisia
      • In Stock: 6,225 piezas
      • Price: $0.5123

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.