Amphenol Communications SolutionsSFV12R-2STE1HLFConector FFC-FPC
0.50mm Flex Connector, SFV-R Series, 12 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 12 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 105 | |
| 20 | |
| Tape and Reel | |
| 11.5 | |
| 4.9 | |
| 1.8 | |
| Surface Mount |
Use this ffc/fpc connector SFV12R-2STE1HLF flexible flat cable from FCI in tightly constrained electronics projects. Its pitch is 0.5 mm. It has a right angle body orientation. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 12 contacts that are made out of phosphor bronze and plated with tin alloy. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 11.5 mm long, 1.8 mm tall and 4.9 mm deep. It uses the solder termination method. SFV12R-2STE1HLF is housed in black polyamide. This flexible flat cable has an operating temperature of -55 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

