Un 10-25% de rebaja
VishaySFR2500003301JA500Resistor sujeto a orificio pasante simple
Res Metal Film 3.3K Ohm 5% 0.4W ±100ppm/°C Conformal Coated AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 3.3K | |
| 5% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the SFR2500003301JA500 fixed single through-hole resistor, developed by Vishay. This dependable part has a power rating of 0.4 W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. The SFR2500003301JA500 part has an axial termination style. This device is made with metal film technology. This product is 7.5 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

