VishaySFR2500002210FR500Resistor sujeto a orificio pasante simple

Res Metal Film 221 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the SFR2500002210FR500 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.4 W. This product has a resistance value of 221 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The SFR2500002210FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. It has a tolerance of 1%. This product is 7.5 mm long.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 2 días

    Total$0.02Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1717+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      India
      • In Stock: 1 pieza
      • Price: $0.021

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.