Un 50-75% de rebaja
VishaySFR2500001100FR500Resistor sujeto a orificio pasante simple
Res Metal Film 110 Ohm 1% 0.4W ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 110 | |
| 1% | |
| 250 | |
| 0.4 | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.205 | |
| 0.58 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the SFR2500001100FR500 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 110 Ohm. This part has a power rating of 0.4 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The SFR2500001100FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This device utilizes metal film technology. This product is 7.5 mm long. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

