Un 10-25% de rebaja
VishaySFR16S0009092FR500Resistor sujeto a orificio pasante simple
Res Metal Film 90.9K Ohm 1% 0.5W(1/2W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 90.9K | |
| 1% | |
| 200 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.9 | |
| 3.5 | |
| 0.102 | |
| 0.45 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the SFR16S0009092FR500 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 90.9K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The SFR16S0009092FR500 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 4.1 mm long. It has a tolerance of 1%. This device is made with metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

