Un 50-75% de rebaja
Integra OpticsSFP-10G-SR-IOTransceptores de fibra óptica
TX/RX Optical Fiber 10Gbps
Unleash Your Network's Full Potential
Introducing the Integra Optics SFP-10G-SR – the solution you've been waiting for to supercharge your network. Get ready for a seamless, high-speed data transmission experience that will transform the way you work and connect.
Features & Benefits
- • CISCO Compatible: The SFP-10G-SR seamlessly integrates with Cisco devices, ensuring hassle-free compatibility and a reliable network experience.
- • Blazing 10G Speed: Elevate your network performance to the next level with lightning-fast 10G speeds. Say goodbye to sluggish data transfers and lag.
- • Crystal-Clear Connectivity: The SFP-10G-SR offers outstanding optical clarity, ensuring that your data flows smoothly and without interruption.
- • Extended Reach: With a reach of up to 300 meters, you can connect devices across large spaces without compromising on speed or quality.
- • Plug-and-Play: Our LC duplex connector design ensures easy installation and compatibility with a wide range of devices. No need for technical wizardry; it's as simple as plug-and-play.
- • Robust and Reliable: Built to last, this optical transceiver can handle the demands of even the most intensive network environments. Count on it for consistent, reliable performance.
Applications
- The Integra Optics SFP-10G-SR is perfect for a variety of applications, including:
- • Data Centers: Streamline your data center operations with high-speed connectivity.
- • Enterprise Networks: Boost productivity and efficiency in your workplace.
- • Cloud Computing: Ensure your cloud-based services are lightning-fast and responsive.
- • Telecommunications: Keep the lines of communication open and running smoothly.
Learn why and how Tier 1 wireless carriers and other leading businesses switch from OEM to third-party optics.
| Compliant | |
| Active | |
| 8517.62.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| TX/RX | |
| Multi Mode | |
| 10Gbps | |
| 850 | |
| SFP+ | |
| Mounting | Snap Fit To Panel |
| Package Height | 12.7 mm |
| Package Width | 13.7 mm |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

