SamtecSFML-115-T1-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 22.99 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's socket strip SFML-115-T1-S-D header connector helps protect your equipment from accidental shortages. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFML-115-T1-S-D is housed in black liquid crystal polymer. This product is 22.99 mm long, 4.57 mm tall and 3.68 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

