SamtecSFML-107-T2-S-D-SNCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Thanks to Samtec's socket strip SFML-107-T2-S-D-SN header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFML-107-T2-S-D-SN is housed in black liquid crystal polymer. It uses the solder termination method. This product is 12.83 mm long, 4.7 mm tall and 4.19 mm deep. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 semanas
    • Price: $3.13
    1. 1+$3.13
    2. 25+$2.79
    3. 50+$2.56

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.