SamtecSFML-105-T1-S-D-ACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 10 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 9.52 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this socket strip SFML-105-T1-S-D-A connector from Samtec. This SKT connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. Its pitch is 1.27 mm. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. SFML-105-T1-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 9.52 mm long, 4.57 mm tall and 3.68 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

