SamtecSFMC-104-03-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 8 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 310VDC|220VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 5.46 | |
| 3.05 | |
| 4.57 | |
| TIGER EYE™ | |
| 1.91 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Samtec's socket strip SFMC-104-03-S-D header connector. This SKT connector's 8 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFMC-104-03-S-D is housed in black liquid crystal polymer. This product is 5.46 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

