SamtecSFMC-103-01-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

Mount this socket strip SFMC-103-01-S-D header connector from Samtec on a jumper post on your PCB to support physical configuration options. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 2.9 A/contact. This product is 4.19 mm long, 4.57 mm tall and 3.05 mm deep. This connector has an operating temperature of -55 to 125 °C. SFMC-103-01-S-D is housed in black liquid crystal polymer. It uses the solder termination method.

Total en Stock: 100 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    2 semanas
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.