SamtecSFMC-102-T2-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Layer

Mounting this socket strip SFMC-102-T2-S-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFMC-102-T2-S-D is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 2.92 mm long, 4.7 mm tall and 4.19 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 semana
    • Price: $1.65
    1. 1+$1.65
    2. 50+$1.33
    3. 100+$1.11

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.