SamtecSFMC-102-L1-S-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 4 POS 1.27mm Solder ST Top Entry Thru-Hole Layer

Support physical configuration options for jumper posts by mounting this socket strip SFMC-102-L1-S-D header connector from Samtec. This SKT connector's 4 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 2.92 mm long, 4.57 mm tall and 3.05 mm deep. SFMC-102-L1-S-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.04
    1. 1+$2.04
    2. 50+$1.64
    3. 100+$1.37

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.