SamtecSFM-140-L2-S-D-A-PCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD TIGER EYE™ Tube

Mounting this socket strip SFM-140-L2-S-D-A-P header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 80 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. Its pitch is 1.27 mm. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 53.97 mm long, 4.7 mm tall and 4.19 mm deep. It uses the solder termination method. SFM-140-L2-S-D-A-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 semanas
    • Price: $13.39
    1. 1+$13.39
    2. 10+$12.31
    3. 25+$11.32

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.