SamtecSFM-125-03-L-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Mounting this socket strip SFM-125-03-L-D header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 50 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a socket type gender. It has a straight body orientation. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 35.69 mm long, 4.57 mm tall and 3.68 mm deep. SFM-125-03-L-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $7.11
    1. 1+$7.11
    2. 10+$6.38
    3. 25+$5.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.