SamtecSFM-120-L2-S-D-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD TIGER EYE™ Tube

Samtec's socket strip SFM-120-L2-S-D-A header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This SKT connector's 40 contacts that are made out of beryllium copper and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-120-L2-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 28.57 mm long, 4.7 mm tall and 4.19 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $7.66
    1. 1+$7.66
    2. 10+$6.88
    3. 25+$6.21

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.