SamtecSFM-115-03-S-D-LCCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Left Key | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 22.99 | |
| 3.68 | |
| 4.57 | |
| TIGER EYE™ | |
| Through Hole |
Think of Samtec's socket strip SFM-115-03-S-D-LC header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 30 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. It has a socket type gender. Its pitch is 1.27 mm. This is a 2-row connector. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-115-03-S-D-LC is housed in black liquid crystal polymer. This product is 22.99 mm long, 4.57 mm tall and 3.68 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

