SamtecSFM-105-02-S-D-A-PCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Thanks to Samtec's socket strip SFM-105-02-S-D-A-P header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a socket type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. SFM-105-02-S-D-A-P is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 9.52 mm long, 4.7 mm tall and 4.19 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    2 semanas
    • Price: $2.53
    1. 1+$2.53
    2. 25+$2.22
    3. 50+$1.97

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.