Un 10-25% de rebaja

SamtecSFM-105-01-L-D-ACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Look no further than the socket strip SFM-105-01-L-D-A header connector from Samtec, a great tool to use when board-to-board interconnects is required. This SKT connector's 10 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 3.2 A/contact. This product is 9.52 mm long, 4.57 mm tall and 3.68 mm deep. SFM-105-01-L-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.

3 piezas: Se puede enviar en 2 días

    Total$3.33Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1845+
      Manufacturer Lead Time:
      3 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3 piezas
      • Price: $3.33

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.