SamtecSFC-125-T2-F-D-ACabezales del conector y receptáculos PCB
Conn Socket Strip SKT 50 POS 1.27mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 1.27 | |
| 8 | |
| 2.9/Contact | |
| 389VDC|275VAC | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.92 | |
| 4.19 | |
| 4.57 | |
| Surface Mount |
Mounting this socket strip SFC-125-T2-F-D-A header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 350 VAC. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. SFC-125-T2-F-D-A is housed in black liquid crystal polymer. This product is 34.92 mm long, 4.57 mm tall and 4.19 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

