SamtecSFC-110-T1-L-DCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this socket strip SFC-110-T1-L-D header connector from Samtec on your PCB today! This SKT connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 350 VAC. It has a straight body orientation. This is a 2-row connector. It has a socket type gender. Its pitch is 1.27 mm. This device has a maximum current rating of 2.9 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.64 mm long, 4.57 mm tall and 3.68 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. SFC-110-T1-L-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $2.71
    1. 1+$2.71
    2. 25+$2.42
    3. 50+$2.22

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.