SwitchcraftSF6282-4SG-520Conector circular

Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port

Use only the best SF6282-4SG-520 connector from Switchcraft to create a solid connection for your cylindrical cable housing. This socket type connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. Its shell size arrangement has nickel plating. This device has a maximum current rating of 7.5 A. It uses the solder cup termination method. This product is 50.8 mm long with a diameter of 19.3 mm. This circular connector has an operating temperature of -40 to 120 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.