BournsSF-0603S100-2Fusibles
Fuse Chip Slow Blow Acting 1A 32V SMD Solder Pad 0603 Ceramic T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Battery Charger|Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller | |
| 1.6 X 0.8 X 0.45 | |
| 1 | |
| 32 | |
| 35 | |
| 32 | |
| 50@35VAC|50@32VDC | |
| 0.026 | |
| 0.067 | |
| Solder Pad | |
| 2 | |
| -20 | |
| 105 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.45 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip SF-0603S100-2 fuse developed by Bourns. This device has a current rating of 1. It has 2 terminals. The SF-0603S100-2 fuse has a solder pad termination style. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. The maximum DC voltage rating is 32 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

