| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Slow Blow |
| Application | Cell Phone|DVD|Digital Camera|Disk Drive|Industrial Controller|Battery Charger |
| Fuse Size (mm) | 1 X 0.52 X 0.35 |
| Current Rating (A) | 1.25 |
| Maximum Voltage Rating (V) | 24 |
| Maximum DC Voltage Rating (V) | 24 |
| Breaking Capacity @ Rated Voltage (A) | 35@32VDC |
| Typical Melting I2t (A²S) | 0.0231 |
| Typical Cold Resistance (Ohm) | 0.045 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Product Depth (mm) | 0.52 |
| Product Length (mm) | 1 |
| Product Height (mm) | 0.35 |
| Fuse Material | Ceramic |
| Mounting | Surface Mount |
| Package/Case | 0402 |