Un 10-25% de rebaja

BournsSF-0402F050-2Fusibles

Fuse Chip Fast Acting 0.5A 32V SMD Solder Pad 0402 Ceramic T/R UL

Be protected by adding a chip SF-0402F050-2 fuse developed by Bourns. This device has a current rating of 0.5. It has 2 terminals. The SF-0402F050-2 fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 24 VDC. This product is 1 mm long, 0.35 mm tall and 0.52 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    12 semanas
    • Price: $0.30
    1. 10000+$0.30

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.