Illinois CapacitorSEK4R7M050STCapacitor de aluminio

Cap Aluminum Lytic 4.7uF 50V 20% (5 X 11mm) Radial 2mm 33.88 Ohm 0.03A 2000h 105°C

Choose this electrolytic SEK4R7M050ST aluminum capacitor from Cornell Dubilier for its relatively high ESR. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 3@2Min μA. The SEK4R7M050ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 4.7uF. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11(Max) mm tall with a diameter of 5(Max) mm. It has a tolerance of 20%.

Import TariffMay apply to this part

18,929 piezas: Se puede enviar mañana

    Total$0.13Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2326+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 18,929 piezas
      • Price: $0.1318

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.