Illinois CapacitorSEK222M035STCapacitor de aluminio
Cap Aluminum Lytic 2200uF 35V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.45A 2000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 35VDC | |
| 0.1 | |
| Standard | |
| 1.45 | |
| 3@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 32 | |
| -55 | |
| 105 | |
| 16(Max) | |
| 32(Max) | |
| 0.8 |
This electrolytic SEK222M035ST aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 32(Max) mm tall with a diameter of 16(Max) mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The SEK222M035ST aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 2200uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
