Un 10-25% de rebaja

Illinois CapacitorSEK220M035STCapacitor de aluminio

Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C

Cornell Dubilier has you covered with their pure aluminum electrolytic SEK220M035ST electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The SEK220M035ST aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2 mm. This product is 11(Max) mm tall with a diameter of 5(Max) mm. Its leakage current is 3@2Min μA. Its capacitance value is 22uF.

Import TariffMay apply to this part

24 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2039+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 24 piezas
      • Price: $0.0236

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.