SamtecSEI-120-02-G-S-ATCabezales del conector y receptáculos PCB

Conn One Piece Interface HDR 20 POS 1mm Solder ST Top Entry SMD Tube

Protect your printed circuit boards from accidental damages with Samtec's one piece interface SEI-120-02-G-S-AT header connector. This PIN connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 400 VAC. Its pitch is 1 mm. This device has a maximum current rating of 2.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 20.41 mm long, 2.92 mm tall and 6.1 mm deep. SEI-120-02-G-S-AT is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    5 semanas
    • Price: $6.64
    1. 1+$6.64
    2. 25+$6.01
    3. 50+$5.58

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.