SamtecSEI-110-02-GF-S-ABCabezales del conector y receptáculos PCB
Conn One Piece Interface HDR 10 POS 1mm Solder ST Top Entry SMD Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| One Piece Interface | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| 2.3/Contact | |
| 354VDC|250VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 10.41 | |
| 6.1 | |
| 2.11 | |
| Surface Mount |
Easily mount this one piece interface SEI-110-02-GF-S-AB header connector from Samtec onto your PCB project to support a variety of physical configuration options. This PIN connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 400 VAC. Its pitch is 1 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 2.3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 10.41 mm long, 2.11 mm tall and 6.1 mm deep. SEI-110-02-GF-S-AB is housed in liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

