HoneywellSDX01D4-ASensor de presión de montaje en tablero
Pressure Sensor 0psi to 1psi Differential/Gage 6-Pin DIP-D4
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Differential | |
| 0psi to 1psi | |
| 20psi | |
| 20 to 100 | |
| 0.1 | |
| 20 | |
| -40 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 10.92 |
| Package Width | 13.97 |
| Package Length | 19.56 |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP-D4 |
| 6 | |
| Lead Shape | Through Hole |
Quickly measure and respond to changes in gas or liquid pressures within your system by implementing this SDX01D4-A board mount pressure sensor from Honeywell. This device has a maximum of 20 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 0.1 ms. Its operating pressure range is 0psi to 1psi, while its maximum overload pressure is 20psi.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

