BournsSDR6603-330MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 0.6A 0.51Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 0.6 | |
| 0.58(Typ) | |
| 0.51 | |
| 24 | |
| 2.52M | |
| 15M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR6603-330M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 600m A with a maximum resistance of 510m Ohm. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 33u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

