Un 50-75% de rebaja
BournsSDR2207-8R2MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 8.2uH 20% 100KHz 35Q-Factor Ferrite 7A 0.0155Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 8.2u | |
| 10 | |
| 20% | |
| 100K | |
| 7 | |
| 11(Typ) | |
| 0.0155 | |
| 35 | |
| 3M | |
| 25M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
This power SDR2207-8R2ML surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 8.2u H. This SMD inductor has a maximum DC current of 7 A with a maximum resistance of 15.5m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 25M Hz. This device is made with wirewound technology. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

