BournsSDR2207-100MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 53Q-Factor Ferrite 6.5A 0.0172Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 10u | |
| 10 | |
| 20% | |
| 100K | |
| 6.5 | |
| 10(Typ) | |
| 0.0172 | |
| 53 | |
| 5M | |
| 20M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 22.3 | |
| Surface Mount | |
| 15.3 | |
| 7.8 |
Make any circuit look clean and compact using this power SDR2207-100ML surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 20M Hz. This product is 22.3 mm long, 7.8 mm tall and 15.3 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 6.5 A with a maximum resistance of 17.2m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

