BournsSDR1307-560KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 56uH 10% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 56u | |
| 10 | |
| 10% | |
| 100K | |
| 2.5 | |
| 3.8(Typ) | |
| 0.095 | |
| 22 | |
| 2.52M | |
| 7.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
This power SDR1307-560KL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has an inductance of 56u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 7.2M Hz. This device utilizes wirewound technology. This product is 7.3 mm tall with a diameter of 13.5 mm. It has a tolerance of 10%. This SMD inductor has a maximum DC current of 2.5 A with a maximum resistance of 95m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

