BournsSDR1307-101KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.9A 0.18Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 100u | |
| 10 | |
| 10% | |
| 100K | |
| 1.9 | |
| 3(Typ) | |
| 0.18 | |
| 25 | |
| 796K | |
| 5.8M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 13.5 | |
| Surface Mount | |
| 7.3 |
An ideal space-saving electronic component is this power SDR1307-101KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.8M Hz. It has an inductance of 100u H. It has a tolerance of 10%. This product is 7.3 mm tall with a diameter of 13.5 mm. This SMD inductor has a maximum DC current of 1.9 A with a maximum resistance of 180m Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

