BournsSDR1006-331KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 330uH 10% 1KHz 12Q-Factor Ferrite 0.52A 1.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 10 | |
| 10% | |
| 1K | |
| 0.52 | |
| 0.85(Typ) | |
| 1.15 | |
| 12 | |
| 796K | |
| 3.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
An ideal space-saving electronic component is this power SDR1006-331KL surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.2M Hz. It has an inductance of 330u H. It has a tolerance of 10%. This product is 5.8 mm tall with a diameter of 9.8 mm. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 1.15 Ohm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

