BournsSDR1005-471KLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 470u | |
| 10 | |
| 10% | |
| 1K | |
| 0.45 | |
| 0.5(Typ) | |
| 1.7 | |
| 60 | |
| 81K | |
| 4M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 12.9 | |
| Surface Mount | |
| 10.2 | |
| 5.3 |
This power SDR1005-471KL surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 1.7 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 4M Hz. It has a tolerance of 10%. It has an inductance of 470u H. This device is made with wirewound technology. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

