BournsSDR1005-102KLMontaje superficial de inductores

Inductor Power Unshielded Wirewound 1000uH 10% 1KHz 78Q-Factor Ferrite 0.3A 3.9Ohm DCR T/R

Save valuable space on a PCB with this power SDR1005-102KL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 3.9 Ohm. This device utilizes wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. It has an inductance of 1m H. This product is 12.9 mm long, 5.3 mm tall and 10.2 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

3,000 piezas: Se puede enviar mañana

    Total$202.38Price for 600

    • (600)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2536+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.3373

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.