BournsSDR0805-220MLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 20Q-Factor Ferrite 1.5A 0.11Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 22u | |
| 10 | |
| 20% | |
| 1K | |
| 1.5 | |
| 2.3(Typ) | |
| 0.11 | |
| 20 | |
| 2.52M | |
| 13M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 7.8 | |
| Surface Mount | |
| 5.3 |
This power SDR0805-220ML surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 1.5 A with a maximum resistance of 110m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 13M Hz. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 22u H. This product is 5.3 mm tall with a diameter of 7.8 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

