BournsSDR0503-392JLMontaje superficial de inductores
Inductor Power Unshielded Wirewound 3900uH 5% 1KHz 40Q-Factor Ferrite 0.042A 40Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3900u | |
| 10 | |
| 5% | |
| 1K | |
| 0.042 | |
| 0.06(Typ) | |
| 40 | |
| 40 | |
| 252K | |
| 2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 5.3 | |
| Surface Mount | |
| 5.1 | |
| 3.3 |
Save valuable space on a PCB with this power SDR0503-392JL surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has an inductance of 3.9m H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 42m A with a maximum resistance of 40 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 2M Hz. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

